| Compliant | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Low Offset Voltage Amplifier | |
| Low Offset Voltage Amplifier | |
| 1 | |
| 0.5@±15V | |
| 9 | |
| 36 | |
| ±4.5 | |
| ±15 | |
| ±18 | |
| ±0.00001@±15V | |
| ±0.00001@±15V | |
| 7.5@±15V | |
| 7.5 | |
| 45@±15V | |
| Single|Dual | |
| 1000 | |
| 135@±15V | |
| 20@±15V | |
| 116 | |
| 0.0025@±15V | |
| 100 | |
| 100 | |
| 95 to 105 | |
| 80 | |
| 450 | |
| No | |
| -25 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Optimize your circuit with this general purpose amplifier OPA637AU OP amp from Texas Instruments by adding functionalities such as amplifying voltages and performing basic mathematical operations. Its maximum power dissipation is 1000 mW. Its typical dual supply voltage is ±15 V, with a minimum of ±4.5 V and maximum of ±18 V. This op amp has a temperature range of -25 °C to 85 °C. This device utilizes bifet technology. It has a single channel per chip. This device uses one or two power supplies.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

