| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Manufacturer Type | Sampling Comparator |
| Number of Channels per Chip | 1 |
| Rail to Rail | No |
| Typical CMRR (dB) | 50(Max) |
| Typical PSRR (dB) | 50(Max) |
| Maximum Propagation Delay Time (ns) | 2.5(Typ) |
| Maximum Operating Supply Voltage (V) | ±6.2 |
| Maximum Dual Supply Voltage (V) | ±6.2 |
| Maximum Input Bias Current (uA) | 3@±5V |
| Typical Output Current (mA) | 5@±5V |
| Power Supply Type | Dual |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 8.65 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 14 |
| Lead Shape | Gull-wing |