| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Sampling Comparator | |
| 1 | |
| No | |
| 50(Max) | |
| 50(Max) | |
| 2.5(Typ) | |
| ±6.2 | |
| ±6.2 | |
| 3@±5V | |
| 5@±5V | |
| Dual | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | VSSOP |
| 10 | |
| Lead Shape | Gull-wing |
Does your project require any signal processing circuits, control circuits, or instrumentation? Then this general purpose amplifier OPA615IDGST OP amp from Texas Instruments will ensure you get the most versatility to implement them all! Its typical dual supply voltage is ±5 V, with a minimum of ±4 V and maximum of ±6.2 V. This op amp has a temperature range of -40 °C to 85 °C. This device uses dual power supplies. This device utilizes bicom technology. It has a single channel per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

