| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Wideband Amplifier | |
| Wideband Amplifier | |
| 1 | |
| 5@±15V | |
| ±4.5 | |
| ±5|±9|±12|±15|±18 | |
| ±24 | |
| 0.000003(Typ)@±15V | |
| 0.00005@±15V | |
| 7@±15V | |
| 35@±15V | |
| Dual | |
| 25@±15V | |
| 25@±15V | |
| 100 | |
| 0.004@±15V | |
| 80 | |
| 80 | |
| 80 to 85 | |
| 20 | |
| 1500 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

