| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Type | High Output Current Amplifier |
| Manufacturer Type | High Output Current Amplifier |
| Number of Channels per Chip | 1 |
| Maximum Input Offset Voltage (mV) | 3@±30V |
| Minimum Single Supply Voltage (V) | 8 |
| Maximum Single Supply Voltage (V) | 60 |
| Minimum Dual Supply Voltage (V) | ±4 |
| Maximum Dual Supply Voltage (V) | ±30 |
| Maximum Input Offset Current (uA) | 0.0001@±30V |
| Typical Input Bias Current (uA) | 0.00002@±30V |
| Maximum Input Bias Current (uA) | 0.0001@±30V |
| Maximum Quiescent Current (mA) | 8.5@±30V |
| Typical Output Current (mA) | 200(Min)@±30V |
| Power Supply Type | Single|Dual |
| Typical Slew Rate (V/us) | 24@±30V |
| Typical Input Noise Voltage Density (nV/rtHz) | 14@±30V |
| Typical Voltage Gain (dB) | 126 |
| Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.0035@±30V |
| Minimum PSRR (dB) | 100(Typ) |
| Minimum CMRR (dB) | 92 |
| Minimum CMRR Range (dB) | 90 to 95 |
| Typical Gain Bandwidth Product (MHz) | 3 |
| Typical Settling Time (ns) | 3000 |
| Shut Down Support | Yes |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Extended Industrial |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 4.49 |
| Package Width | 8.89 |
| Package Length | 10.1 |
| PCB changed | 7 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DDPAK |
| Pin Count | 8 |
| Lead Shape | Gull-wing |