| Compliant | |
| EAR99 | |
| Obsolete | |
| OPA547F/500G3 | |
| Automotive | No |
| PPAP | No |
| High Output Current Amplifier | |
| High Output Current Amplifier | |
| 1 | |
| 5@±30V | |
| 8 | |
| 60 | |
| ±4 | |
| ±5|±9|±12|±15|±18|±24|±28 | |
| ±30 | |
| 0.05@±30V | |
| 0.1@±30V | |
| 0.5@±30V | |
| 15@5V | |
| 750@±30V | |
| Dual|Single | |
| 6@±30V | |
| 90@±30V | |
| 115 | |
| 0.2@±30V | |
| 80 | |
| 80 to 85 | |
| 1 | |
| 18000 | |
| Yes | |
| -40 | |
| 85 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.65(Max) mm |
| Package Width | 9.4(Max) mm |
| Package Length | 10.41(Max) mm |
| PCB changed | 7 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-263 |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

