| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Type | High Output Current Amplifier |
| Manufacturer Type | High Output Current Amplifier |
| Number of Channels per Chip | 1 |
| Maximum Input Offset Voltage (mV) | 5@±30V |
| Minimum Single Supply Voltage (V) | 8 |
| Maximum Single Supply Voltage (V) | 60 |
| Minimum Dual Supply Voltage (V) | ±4 |
| Typical Dual Supply Voltage (V) | ±5|±9|±12|±15|±18|±24|±28 |
| Maximum Dual Supply Voltage (V) | ±30 |
| Maximum Input Offset Current (uA) | 0.05@±30V |
| Typical Input Bias Current (uA) | 0.1@±30V |
| Maximum Input Bias Current (uA) | 0.5@±30V |
| Maximum Quiescent Current (mA) | 15@5V |
| Typical Output Current (mA) | 750@±30V |
| Power Supply Type | Single|Dual |
| Typical Slew Rate (V/us) | 6@±30V |
| Typical Input Noise Voltage Density (nV/rtHz) | 90@±30V |
| Typical Voltage Gain (dB) | 115 |
| Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.2@±30V |
| Minimum CMRR (dB) | 80 |
| Minimum CMRR Range (dB) | 80 to 85 |
| Typical Gain Bandwidth Product (MHz) | 1 |
| Typical Settling Time (ns) | 18000 |
| Shut Down Support | Yes |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Extended Industrial |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 4.49 |
| Package Width | 8.89 |
| Package Length | 10.1 |
| PCB changed | 7 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DDPAK |
| Pin Count | 8 |
| Lead Shape | Gull-wing |