Texas InstrumentsOPA541BMOperational Amplifiers - Op Amps

Op Amp Single High Output Current Amplifier ±35V/70V 9-Pin(8+Tab) TO-3 Tube

This general purpose amplifier OPA541BM OP amp from Texas Instruments will amplify voltages and perform a variety of helpful operations on them including addition, subtraction, differentiation, and integration. Its typical dual supply voltage is ±30 V, with a minimum of ±10 V and maximum of ±35 V. This op amp has a temperature range of -25 °C to 85 °C. This device uses one or two power supplies. It has a single channel per chip. This device utilizes bifet technology.

Total In Stock: 307 parts

Regional Inventory: 1

    Total$143.90Price for 1

    1 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1918+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Thailand
      • In Stock: 1 part
      • Price: $143.90
    • (18)

      Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      2219+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      United States of America
      • In Stock: 306 parts
      • Price: $220.23

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.