| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| High Output Current Amplifier | |
| High Output Current Amplifier | |
| 1 | |
| 10@±35V | |
| 20 | |
| 70 | |
| ±10 | |
| ±30 | |
| ±35 | |
| 0.00003@±35V | |
| 0.00005@±35V | |
| Single|Dual | |
| 10@±35V | |
| 97 | |
| 95 | |
| 95 to 105 | |
| 1.6 | |
| 2000 | |
| No | |
| -25 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 11.1(Max) |
| Package Width | 4.62(Max) |
| Package Length | 20.27(Max) |
| PCB changed | 11 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 11 |
Optimize your circuit with this general purpose amplifier OPA541APG3 OP amp from Texas Instruments by adding functionalities such as amplifying voltages and performing basic mathematical operations. Its typical dual supply voltage is ±30 V, with a minimum of ±10 V and maximum of ±35 V. This op amp has a minimum operating temperature of -25 °C and a maximum of 85 °C. This device is made with bifet technology. It has a single channel per chip. This device uses one or two power supplies.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
