| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Analog Multiplexer |
| Configuration | Single 4:1 |
| Multiplexer Architecture | 4:1 |
| Number of Channels per Chip | 1 |
| Number of Inputs per Chip | 4 |
| Number of Outputs per Chip | 1 |
| Chip Enable Signals | Yes |
| Maximum Turn-On Time (ns) | 6(Typ)@±5V |
| Maximum Turn-Off Time (ns) | 25(Typ)@±5V |
| Input Signal Type | Single |
| Output Signal Type | Single |
| Minimum Dual Supply Voltage (V) | ±3.5 |
| Typical Dual Supply Voltage (V) | ±5 |
| Maximum Dual Supply Voltage (V) | ±6 |
| Maximum Low Level Output Current (mA) | 75(Typ) |
| Maximum High Level Output Current (mA) | 75(Typ) |
| Power Supply Type | Dual |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 8.65 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 14 |
| Lead Shape | Gull-wing |