| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 4 | |
| 1.3@5V | |
| 4 | |
| 12.6 | |
| ±2 | |
| ±5 | |
| ±6.3 | |
| 500@5V | |
| 18@5V | |
| 75@5V | |
| Single|Dual | |
| 190@5V | |
| 2.5@5V | |
| 65 | |
| 1.6@5V | |
| 68(Typ) | |
| 74 | |
| 71 to 75 | |
| 230 | |
| 25 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 8.65 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 14 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

