| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Low Input Bias Current Amplifier | |
| Low Input Bias Current Amplifier | |
| 4 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 0.75@±5V | |
| 4 | |
| 12 | |
| ±2 | |
| ±3|±5 | |
| ±6 | |
| 0.00001@±5V | |
| 0.00001@±5V | |
| 0.8@12V | |
| 10@12V | |
| Single|Dual | |
| 3@±5V | |
| 45@±5V | |
| 120 | |
| 0.0025@±5V | |
| 93.98(Typ) | |
| 70 | |
| 70 to 71 | |
| 3 | |
| 21000 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 14 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

