| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| High Voltage Amplifier | |
| High Voltage Amplifier | |
| 1 | |
| 5@±40V | |
| ±10 | |
| ±40 | |
| ±45 | |
| 0.00004@±40V | |
| 0.0001@±40V | |
| 15(Min)@±40V | |
| Dual | |
| 15@±40V | |
| 15@±40V | |
| 110 | |
| 0.006@±40V | |
| 107.96(Typ) | |
| 80 | |
| 80 to 85 | |
| 2 | |
| No | |
| -55 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.55(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | HSOIC EP |
| 8 | |
| Lead Shape | Gull-wing |
The infinite open-loop gain, high input impedance and low output impedance of this general purpose amplifier OPA445ADDA OP amp from Texas Instruments produces a large amount of gain. Its typical dual supply voltage is ±40 V, with a minimum of ±10 V and maximum of ±45 V. This op amp has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has a single channel per chip. This device uses dual power supplies.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

