| Compliant | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 4 | |
| 0.05@±15V | |
| 4 | |
| 36 | |
| ±2 | |
| ±15 | |
| ±18 | |
| 0.0028@±15V | |
| 0.0028@±15V | |
| Single|Dual | |
| 0.8@±15V | |
| 12@±15V | |
| 140 | |
| 0.2@±15V | |
| 115 | |
| >=115 | |
| 1 | |
| 16000 | |
| No | |
| -40 | |
| 85 | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 6.35 |
| Package Length | 19.31 |
| PCB changed | 14 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 14 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

