EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | Precision Amplifier |
Manufacturer Type | Precision Amplifier |
Number of Channels per Chip | 4 |
Rail to Rail | Rail to Rail Input/Output |
Output Type | CMOS |
Maximum Input Offset Voltage (mV) | 0.05@±18V |
Minimum Single Supply Voltage (V) | 4.5 |
Maximum Single Supply Voltage (V) | 36 |
Minimum Dual Supply Voltage (V) | ±2.25 |
Typical Dual Supply Voltage (V) | ±3|±5|±9|±12|±15 |
Maximum Dual Supply Voltage (V) | ±18 |
Maximum Input Offset Current (uA) | 0.00002@36V |
Typical Input Bias Current (uA) | 0.000005@36V |
Maximum Input Bias Current (uA) | 0.00002@36V |
Maximum Quiescent Current (mA) | 0.8@36V |
Typical Output Current (mA) | 65 |
Typical Output Resistance (Ohm) | 700 |
Power Supply Type | Single|Dual |
Typical Slew Rate (V/us) | 7.5@36V |
Typical Input Noise Voltage Density (nV/rtHz) | 53@36V |
Input Offset Voltage Drift (uV/°C) | 1.3 |
Typical Voltage Gain (dB) | 140 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.0015@36V |
Minimum PSRR (dB) | 130.46(Typ) |
Minimum CMRR (dB) | 96 |
Minimum CMRR Range (dB) | 95 to 105 |
Typical Gain Bandwidth Product (MHz) | 2.5 |
Typical Settling Time (ns) | 3700 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 4.1(Max) |
Package Length | 4.1(Max) |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | WQFN EP |
Pin Count | 16 |
Lead Shape | No Lead |