| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 4 | |
| Rail to Rail Output | |
| 0.025@36V | |
| 4 | |
| 36 | |
| ±2 | |
| ±3|±5|±9|±12|±15 | |
| ±18 | |
| 0.0028@36V | |
| 0.00014@36V | |
| 1.9@±18V | |
| Single|Dual | |
| 0.8@36V | |
| 8.8@36V | |
| 136 | |
| 0.007@36V | |
| 142.5(Typ) | |
| 120 | |
| >=115 | |
| 2 | |
| 27000 | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 14 | |
| Lead Shape | Gull-wing |
If you need your circuit to amplify a voltage signal then this general purpose amplifier OPA4188AIPWR OP amp from Texas Instruments is perfect for you! Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±2 V and maximum of ±18 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 4 channels per chip. This device uses one or two power supplies.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

