| Compliant | |
| EAR99 | |
| Unconfirmed | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 4 | |
| 10@±15V | |
| 4.5 | |
| 36 | |
| ±2.25 | |
| ±15 | |
| ±18 | |
| 0.00005@±15V | |
| 0.0001@±15V | |
| 0.27@±15V | |
| Single|Dual | |
| 3.5@±15V | |
| 45@±15V | |
| 94 | |
| 0.0012@±15V | |
| 80.92(Typ) | |
| 70 | |
| 70 to 71 | |
| 1 | |
| 10000 | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 8.65 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

