| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-AB | |
| 8 | |
| 0.00008%@2000Ohm | |
| Single | |
| 4-Channel Stereo | |
| 35(Typ)@±15V | |
| 2@±15V | |
| 5 | |
| 9|12|15|18|24|28 | |
| 36 | |
| ±2.5 | |
| ±15 | |
| ±18 | |
| 0.0001@±15V | |
| 5@±15V | |
| Single|Dual | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 8.65 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

