| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 3 | |
| Rail to Rail Output | |
| 1.5@5V | |
| 2.8 | |
| 11 | |
| ±1.4 | |
| ±3|±5 | |
| ±5.5 | |
| 1.5@5V | |
| 5.5@5V | |
| 75@5V | |
| Single|Dual | |
| 350@5V | |
| 9.3@5V | |
| 2.3@5V | |
| 66 | |
| 46 | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 8.65 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 14 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

