| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 0.2@5.5V | |
| 2.2 | |
| 5.5 | |
| ±1.1 | |
| ±2.75 | |
| 0.00001@5.5V | |
| 0.0000002@5.5V | |
| 0.00001@5.5V | |
| 5@5.5V | |
| 65 | |
| 30 | |
| Single|Dual | |
| 25@5.5V | |
| 4.5@5.5V | |
| 1(Typ) | |
| 120 | |
| 0.004@5.5V | |
| 100(Typ) | |
| 100 | |
| 95 to 105 | |
| 50 | |
| 300 | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

