| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 1@5.5V | |
| 2.7 | |
| 5.5 | |
| 0.00001@5.5V | |
| 0.00001@5.5V | |
| Single | |
| 0.8@5.5V | |
| 30@5.5V | |
| 122 | |
| 0.0005@5.5V | |
| 90.46(Typ) | |
| 66 | |
| 65 to 70 | |
| 1 | |
| 8000 | |
| No | |
| -40 | |
| 85 | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 6.35 |
| Package Length | 9.59 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

