| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Zero Drift Amplifier | |
| Zero Drift Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 0.01@5V | |
| 1.8 | |
| 5.5 | |
| 0.0004@5.5V | |
| 0.0002@5.5V | |
| Single | |
| 0.16@5.5V | |
| 130 | |
| 0.1@5.5V | |
| 102 | |
| 95 to 105 | |
| 0.35 | |
| No | |
| -55 | |
| 125 | |
| Military | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 1.4(Max) mm |
| Package Length | 2.15(Max) mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 5 | |
| Lead Shape | Gull-wing |
Amplify signals with this simple general purpose amplifier OPA333AMDCKREP OP amp from Texas Instruments. This op amp has a temperature range of -55 °C to 125 °C. This device utilizes CMOS technology. It has a single channel per chip. This device uses a single power supply.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

