| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| 0.3um | |
| CMOS | |
| 0.05@5V | |
| 1.8 | |
| 5.5 | |
| ±0.9 | |
| ±2.5 | |
| ±2.75 | |
| 0.001@5.5V | |
| 0.0002@5.5V | |
| 0.0005@5.5V | |
| 0.035@5.5V@-40C to 125C | |
| 2 | |
| Single|Dual | |
| 0.16@5.5V | |
| 55@5.5V | |
| 0.25 | |
| 100 | |
| 0.1@5.5V | |
| 120(Typ) | |
| 100(Typ) | |
| 95 to 105 | |
| 0.35 | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

