| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Type | Low Power Amplifier |
| Manufacturer Type | Low Power Amplifier |
| Number of Channels per Chip | 2 |
| Maximum Input Offset Voltage (mV) | 5@5V |
| Minimum Single Supply Voltage (V) | 2.6 |
| Maximum Single Supply Voltage (V) | 12 |
| Minimum Dual Supply Voltage (V) | ±1.3 |
| Typical Dual Supply Voltage (V) | ±5 |
| Maximum Dual Supply Voltage (V) | ±6 |
| Maximum Input Offset Current (uA) | 0.25@5V |
| Maximum Input Bias Current (uA) | 0.8@5V |
| Typical Output Current (mA) | 35@5V |
| Power Supply Type | Single|Dual |
| Typical Slew Rate (V/us) | 200@5V |
| Typical Input Noise Voltage Density (nV/rtHz) | 8.5@5V |
| Typical Voltage Gain (dB) | 64 |
| Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.7@5V |
| Minimum PSRR (dB) | 60(Typ) |
| Minimum CMRR (dB) | 58 |
| Minimum CMRR Range (dB) | 50 to 60 |
| Typical Gain Bandwidth Product (MHz) | 70 |
| Typical Settling Time (ns) | 38 |
| Shut Down Support | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.1(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | VSSOP |
| Pin Count | 10 |
| Lead Shape | Gull-wing |