| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 2 | |
| 5@5V | |
| 2.6 | |
| 12 | |
| ±1.3 | |
| ±5 | |
| ±6 | |
| 0.25@5V | |
| 0.8@5V | |
| 35@5V | |
| Single|Dual | |
| 200@5V | |
| 8.5@5V | |
| 64 | |
| 0.7@5V | |
| 60(Typ) | |
| 58 | |
| 50 to 60 | |
| 70 | |
| 38 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | VSSOP |
| 10 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

