| Compliant | |
| EAR99 | |
| Unconfirmed | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 2 | |
| 0.65@±5V | |
| ±5 | |
| ±6 | |
| 0.4@±5V | |
| 20@±5V | |
| 80@±5V | |
| Dual | |
| 600@±5V | |
| 1.2@±5V | |
| 90 | |
| 2.8@±5V | |
| 90 | |
| 95 | |
| 95 to 105 | |
| 1650 | |
| 18 | |
| No | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

