| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 2 | |
| Rail to Rail Output | |
| 0.5@5V | |
| 2.5 | |
| 5.5 | |
| ±1.25 | |
| ±2.5 | |
| ±2.75 | |
| 0.1@5V | |
| 0.4@5V | |
| 0.7@5V | |
| 40@5V | |
| Single|Dual | |
| 260@5V | |
| 9.3@5V | |
| 120 | |
| 0.45@5V | |
| 90 | |
| 91 | |
| 90 to 95 | |
| 31 | |
| 85 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 2.1(Max) |
| Package Length | 2.1(Max) |
| PCB changed | 10 |
| Standard Package Name | QFN |
| Supplier Package | WQFN |
| 10 | |
| Lead Shape | No Lead |
The large amount of gain, or amplification, produced by this voltage feedback amplifier OPA2835IRUNR OP amp from Texas Instruments make it a commonly used component in nearly all electronics today. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 channels per chip. This device uses a single power supply.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

