| Compliant | |
| EAR99 | |
| Custom | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 2 | |
| Rail to Rail Output | |
| 5.5@5V | |
| 3 | |
| 11 | |
| ±1.5 | |
| ±3|±5 | |
| ±5.5 | |
| 0.9@5V | |
| 5@5V | |
| 10@5V | |
| 75@5V | |
| Single|Dual | |
| 500@5V | |
| 9.2@5V | |
| ±27 | |
| 72 | |
| 3.5@5V | |
| 61 | |
| 76 | |
| 75 to 80 | |
| 100 | |
| 44 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Does your project require any signal processing circuits, control circuits, or instrumentation? Then this voltage feedback amplifier OPA2830IDRG4 OP amp from Texas Instruments will ensure you get the most versatility to implement them all! Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.5 V and maximum of ±5.5 V. This op amp has a temperature range of -40 °C to 85 °C. This device uses one or two power supplies. This device utilizes bicom technology. It has 2 channels per chip.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

