| Compliant | |
| EAR99 | |
| Obsolete | |
| OPA2830IDGKT | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 2 | |
| Rail to Rail Output | |
| 5.5@5V | |
| 3 | |
| 11 | |
| ±1.5 | |
| ±3|±5 | |
| ±5.5 | |
| 0.9@5V | |
| 5@5V | |
| 10@5V | |
| 8.3@5V | |
| 75@5V | |
| Single|Dual | |
| 500@5V | |
| 5.8@5V | |
| ±27 | |
| 72 | |
| 4@5V | |
| 61 | |
| 76 | |
| 75 to 80 | |
| 100 | |
| 44 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | VSSOP |
| 8 | |
| Lead Shape | Gull-wing |
Optimize your circuit with this voltage feedback amplifier OPA2830IDGKT OP amp from Texas Instruments by adding functionalities such as amplifying voltages and performing basic mathematical operations. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.5 V and maximum of ±5.5 V. This op amp has a temperature range of -40 °C to 85 °C. This device uses one or two power supplies. It has 2 channels per chip. This device utilizes bicom technology.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

