| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 2 | |
| 1.3@5V | |
| 5 | |
| 12.6 | |
| ±2.5 | |
| ±3|±5 | |
| ±6.3 | |
| 0.4@5V | |
| 8@5V | |
| 16@5V | |
| 10@5V | |
| 150@5V | |
| Single|Dual | |
| 120@5V | |
| 2.1@5V | |
| 90 | |
| 90(Typ) | |
| 85 | |
| 85 to 90 | |
| 200 | |
| 40 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | VSSOP |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

