| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 2 | |
| 3.5@5V | |
| 3.5 | |
| 12 | |
| ±1.75 | |
| ±3|±5 | |
| ±6 | |
| 40@5V | |
| 90@5V | |
| Single|Dual | |
| 1800@5V | |
| 1.8@5V | |
| 22@5V | |
| 18@5V | |
| 56(Typ) | |
| 51 | |
| 50 to 60 | |
| 16 | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
If you need your circuit to amplify a voltage signal then this current feedback amplifier OPA2695ID OP amp from Texas Instruments is perfect for you! Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.75 V and maximum of ±6 V. This op amp has a temperature range of -40 °C to 85 °C. It has 2 channels per chip. This device uses one or two power supplies.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

