| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Type | Wideband Amplifier |
| Manufacturer Type | Wideband Amplifier |
| Number of Channels per Chip | 2 |
| Maximum Input Offset Voltage (mV) | 3.5@5V |
| Minimum Single Supply Voltage (V) | 4 |
| Maximum Single Supply Voltage (V) | 12.6 |
| Minimum Dual Supply Voltage (V) | ±2 |
| Typical Dual Supply Voltage (V) | ±6 |
| Maximum Dual Supply Voltage (V) | ±6.3 |
| Maximum Input Bias Current (uA) | 30@5V |
| Typical Output Current (mA) | 300@5V |
| Power Supply Type | Single|Dual |
| Typical Slew Rate (V/us) | 1100@5V |
| Typical Input Noise Voltage Density (nV/rtHz) | 2@5V |
| Typical Voltage Gain (dB) | 110 |
| Typical Inverting Input Current Noise Density (pA/rtHz) | 24@5V |
| Typical Noninverting Input Current Noise Density (pA/rtHz) | 16@5V |
| Minimum PSRR (dB) | 52(Typ) |
| Minimum CMRR (dB) | 49 |
| Minimum CMRR Range (dB) | <50 |
| Typical Gain Bandwidth Product (MHz) | 220 |
| Shut Down Support | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4.15(Max) |
| Package Length | 4.15(Max) |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| Pin Count | 16 |
| Lead Shape | No Lead |