| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Type | High Output Current Amplifier |
| Manufacturer Type | High Output Current Amplifier |
| Number of Channels per Chip | 2 |
| Maximum Input Offset Voltage (mV) | 3.5@5V |
| Minimum Single Supply Voltage (V) | 5.75 |
| Maximum Single Supply Voltage (V) | 12 |
| Minimum Dual Supply Voltage (V) | ±2.875 |
| Typical Dual Supply Voltage (V) | ±5 |
| Maximum Dual Supply Voltage (V) | ±6 |
| Maximum Input Bias Current (uA) | 30@5V |
| Typical Output Current (mA) | 260@5V |
| Power Supply Type | Single|Dual |
| Typical Slew Rate (V/us) | 900@5V |
| Typical Input Noise Voltage Density (nV/rtHz) | 2@5V |
| Typical Inverting Input Current Noise Density (pA/rtHz) | 24@5V |
| Typical Noninverting Input Current Noise Density (pA/rtHz) | 16@5V |
| Minimum PSRR (dB) | 52(Typ) |
| Minimum CMRR (dB) | 49 |
| Minimum CMRR Range (dB) | <50 |
| Typical Gain Bandwidth Product (MHz) | 250 |
| Shut Down Support | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 8.65 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 14 |
| Lead Shape | Gull-wing |