| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Type | High Speed Amplifier |
| Manufacturer Type | High Speed Amplifier |
| Number of Channels per Chip | 2 |
| Maximum Input Offset Voltage (mV) | 7@±6V |
| Minimum Dual Supply Voltage (V) | ±3.5 |
| Typical Dual Supply Voltage (V) | ±6 |
| Maximum Dual Supply Voltage (V) | ±6.5 |
| Maximum Input Bias Current (uA) | 25@±6V |
| Maximum Supply Current (mA) | 29@±6V |
| Maximum Quiescent Current (mA) | 38@±6V |
| Typical Output Current (mA) | 700@±6V |
| Power Supply Type | Dual |
| Typical Slew Rate (V/us) | 3000@±6V |
| Typical Input Noise Voltage Density (nV/rtHz) | 2.4@±6V |
| Typical Inverting Input Current Noise Density (pA/rtHz) | 35@±6V |
| Typical Noninverting Input Current Noise Density (pA/rtHz) | 5.2@±6V |
| Minimum PSRR (dB) | 49 |
| Minimum CMRR (dB) | 50 |
| Minimum CMRR Range (dB) | 50 to 60 |
| Shut Down Support | Yes |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 4.15(Max) mm |
| Package Length | 4.15(Max) mm |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| Pin Count | 16 |
| Lead Shape | No Lead |