| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 2 | |
| 5.5@±5V | |
| 9 | |
| 11 | |
| ±4.5 | |
| ±5 | |
| ±5.5 | |
| 30@±5V | |
| 120@±5V | |
| Single|Dual | |
| 1700@±5V | |
| 16@±5V | |
| 32@±5V | |
| 11.9@±5V | |
| 55 | |
| 45 | |
| <50 | |
| 800 | |
| 15 | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

