| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 2 | |
| 7@±5V | |
| 6 | |
| 12 | |
| ±3 | |
| ±5 | |
| ±6 | |
| 1@±5V | |
| 15@±5V | |
| 140@±5V | |
| Single|Dual | |
| 335@±5V | |
| 8@±5V | |
| 63 | |
| 1.4@±5V | |
| 54 | |
| 75 | |
| 75 to 80 | |
| 200 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) mm |
| Package Width | 1.75(Max) mm |
| Package Length | 3(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

