| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 1 | |
| 0.75@5V | |
| 2.7 | |
| 36 | |
| ±1.35 | |
| ±15 | |
| ±18 | |
| 0.01@5V | |
| 0.04@5V | |
| Single|Dual | |
| 0.5@5V | |
| 28@5V | |
| 88 | |
| 0.06@5V | |
| 100(Typ) | |
| 78 | |
| 75 to 80 | |
| 1.4 | |
| 16000 | |
| No | |
| -40 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

