| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 0.2@5.5V | |
| 2.2 | |
| 5.5 | |
| ±1.1 | |
| ±2.75 | |
| 0.00001@5.5V | |
| 0.0000002@5.5V | |
| 0.00001@5.5V | |
| 10@5.5V | |
| 65 | |
| 30 | |
| Single|Dual | |
| 25@5.5V | |
| 4.5@5.5V | |
| 1(Typ) | |
| 120 | |
| 0.004@5.5V | |
| 100(Typ) | |
| 100 | |
| 95 to 105 | |
| 50 | |
| 300 | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
The general purpose amplifier OPA2365AIDR OP amp from Texas Instruments is essential for building signal processing circuits, control circuits, and instrumentation. It has a minimum dual supply voltage of ±1.1 V and maximum of ±2.75 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device is made with CMOS technology. It has 2 channels per chip. This device uses one or two power supplies.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

