| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 2 | |
| Rail to Rail Output | |
| CMOS | |
| 9@5V | |
| 2.5 | |
| 5.5 | |
| ±1.25 | |
| ±2.75 | |
| 0.00005@5.5V | |
| 0.000003@5.5V | |
| 0.00005@5.5V | |
| 22@5.5V | |
| 60(Min)@5.5V | |
| 0.02 | |
| Single|Dual | |
| 360@5.5V | |
| 5.8@5.5V | |
| 92 | |
| 0.05@5.5V | |
| 81.94(Typ) | |
| 66 | |
| 65 to 70 | |
| 200 | |
| 120 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | VSSOP |
| 8 | |
| Lead Shape | Gull-wing |
With this voltage feedback amplifier OPA2356AIDGKTG4 OP amp from Texas Instruments you will be able to amplify the difference between two voltages in no time. It has a minimum dual supply voltage of ±1.25 V and maximum of ±2.75 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 channels per chip. This device is made with CMOS technology. This device uses one or two power supplies.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

