| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| 0.6um | |
| CMOS | |
| 8@5V | |
| 2.7 | |
| 5.5 | |
| 0.00001@5.5V | |
| 0.0000005@5.5V | |
| 0.00001@5.5V | |
| 40@5.5V | |
| Single | |
| 22@5.5V | |
| 7@5.5V | |
| 122 | |
| 0.004@5.5V | |
| 87.96(Typ) | |
| 60 | |
| 60 to 65 | |
| 44 | |
| 500 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | VSSOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

