| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 5@5V | |
| 2.5 | |
| 5.5 | |
| 0.00001@5.5V | |
| 0.00001@5.5V | |
| 0.13@5V | |
| Single | |
| 0.5@5.5V | |
| 35@5.5V | |
| 108 | |
| 0.004@5.5V | |
| 84.44(Typ) | |
| 60 | |
| 60 to 65 | |
| 1 | |
| 7000 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) |
| Package Width | 1.75(Max) |
| Package Length | 3(Max) |
| PCB changed | 8 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 8 | |
| Lead Shape | Gull-wing |
The general purpose amplifier OPA2348AIDCNTG4 OP amp from Texas Instruments is essential for building signal processing circuits, control circuits, and instrumentation. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses a single power supply. It has 2 channels per chip. This device is made with CMOS technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

