| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 2 | |
| Rail to Rail Output | |
| CMOS | |
| 3@5V | |
| 2.7 | |
| 5.5 | |
| 0.00001@5.5V | |
| 0.00001@5V | |
| Single | |
| 1.2@5V | |
| 26@5V | |
| 120 | |
| 0.0006@5V | |
| 92.04(Typ) | |
| 74 | |
| 71 to 75 | |
| 3 | |
| 2500 | |
| No | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) |
| Package Width | 1.75(Max) |
| Package Length | 3(Max) |
| PCB changed | 8 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

