| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Offset Voltage Amplifier | |
| Low Offset Voltage Amplifier | |
| 2 | |
| Rail to Rail Output | |
| CMOS | |
| 0.5@5.5V | |
| 2.3 | |
| 5.5 | |
| 0.00001@5.5V | |
| 0.00001@5.5V | |
| Single | |
| 0.03@5V | |
| 40@5V | |
| 115 | |
| 0.03@5V | |
| 92.04(Typ) | |
| 76 | |
| 75 to 80 | |
| 0.1 | |
| No | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | VSSOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

