| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Low Offset Voltage Amplifier | |
| Low Offset Voltage Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 0.01@5V | |
| 1.8 | |
| 5.5 | |
| ±0.9 | |
| ±2.75 | |
| 0.0004@5.5V | |
| 0.0002@5.5V | |
| Single|Dual | |
| 0.25@5.5V | |
| 130 | |
| 0.1@5.5V | |
| 120(Typ) | |
| 102 | |
| 95 to 105 | |
| 0.35 | |
| No | |
| -55 | |
| 210 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.05(Min) |
| Package Width | 7.37 |
| Package Length | 10.29(Max) |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | SBCDIP |
| 8 | |
| Lead Shape | Through Hole |
Amplify voltage signals in your electronic circuit design by implementing this general purpose amplifier OPA2333SJD OP amp from Texas Instruments. It has a minimum dual supply voltage of ±0.9 V and maximum of ±2.75 V. This op amp has a temperature range of -55 °C to 210 °C. It has 2 channels per chip. This device uses one or two power supplies. This device utilizes CMOS technology.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

