| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Low Offset Voltage Amplifier | |
| Low Offset Voltage Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| 0.3um | |
| CMOS | |
| 0.01@5V | |
| 1.8 | |
| 5.5 | |
| ±0.9 | |
| ±2.75 | |
| 0.0004@5.5V | |
| 0.0002@5.5V | |
| Single|Dual | |
| 0.16@5.5V | |
| 130 | |
| 0.1@5.5V | |
| 120(Typ) | |
| 106 | |
| 105 to 115 | |
| 0.35 | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Easily produce a large amount of gain in your electronic circuit by using this general purpose amplifier OPA2333AIDR from Texas Instruments in a cascaded fashion. It has a minimum dual supply voltage of ±0.9 V and maximum of ±2.75 V. This op amp has a temperature range of -40 °C to 125 °C. This device utilizes CMOS technology. This device uses one or two power supplies. It has 2 channels per chip.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

