| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| 0.6um | |
| CMOS | |
| 0.15@5.5V | |
| 1.8 | |
| 5.5 | |
| ±0.9 | |
| ±2.75 | |
| 0.0000009@5.5V | |
| 0.0000002@5.5V | |
| 0.0000009@5.5V | |
| 3.2@5.5V | |
| 65 | |
| 90 | |
| Single|Dual | |
| 10@5.5V | |
| 8.5@5.5V | |
| 1.5 | |
| 132 | |
| 0.0006@5.5V | |
| 106(Typ) | |
| 100 | |
| 95 to 105 | |
| 20 | |
| 500 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | VSSOP |
| 8 | |
| Lead Shape | Gull-wing |
The general purpose amplifier OPA2320AIDGKT OP amp from Texas Instruments is essential for building signal processing circuits, control circuits, and instrumentation. It has a minimum dual supply voltage of ±0.9 V and maximum of ±2.75 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 channels per chip. This device uses one or two power supplies. This device is made with CMOS technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

