Texas InstrumentsOPA2320AIDGKROperational Amplifiers - Op Amps

Op Amp Dual Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin VSSOP T/R

This general purpose amplifier OPA2320AIDGKR OP amp from Texas Instruments takes a differential voltage input and outputs an amplified voltage signal. It has a minimum dual supply voltage of ±0.9 V and maximum of ±2.75 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses one or two power supplies. This device is made with CMOS technology. It has 2 channels per chip.

Total In Stock: 144,343 parts

Regional Inventory: 142,500

    Total$4,610.00Price for 2500

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2404+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      1843
      Country Of origin:
      China
         
      • Price: $2.239
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2404+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 1,843 parts
      • Price: $2.239

    142,500 In stock: Ships in 3 days

    • (2500)

      Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      2526+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      United States of America
      • In Stock: 142,500 parts
      • Price: $1.844

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.