| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Precision Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 2.5@5V | |
| 1.8 | |
| 5.5 | |
| ±0.9 | |
| ±2.75 | |
| 0.000015@5.5V | |
| 0.000005@5.5V | |
| 0.000015@5.5V | |
| 1@5V@-40C to 125C | |
| Single|Dual | |
| 6@5V | |
| 11@5V | |
| 110 | |
| 0.0013@5.5V | |
| 90.46(Typ) | |
| 65 | |
| 65 to 70 | |
| 10 | |
| 1660 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| 8 | |
| Lead Shape | No Lead |
Amplify signals with this simple general purpose amplifier OPA2316IDRGT OP amp from Texas Instruments. It has a minimum dual supply voltage of ±0.9 V and maximum of ±2.75 V. This op amp has a temperature range of -40 °C to 125 °C. This device uses one or two power supplies. It has 2 channels per chip. This device utilizes CMOS technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

