| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 2.5@5.5V | |
| 1.8 | |
| 5.5 | |
| ±0.9 | |
| ±2.75 | |
| 0.00001@5.5V | |
| 0.00001@5.5V | |
| 0.12@5.5V | |
| Single|Dual | |
| 0.5@5V | |
| 25@5.5V | |
| 110 | |
| 0.005@5.5V | |
| 74 | |
| 64 | |
| 60 to 65 | |
| 1 | |
| 6000 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| 8 | |
| Lead Shape | No Lead |
This general purpose amplifier OPA2313IDRGT OP amp from Texas Instruments takes a differential voltage input and outputs an amplified voltage signal. It has a minimum dual supply voltage of ±9 V and maximum of ±2.75 V. This op amp has a temperature range of -40 °C to 125 °C. It has 2 channels per chip. This device utilizes CMOS technology. This device uses one or two power supplies.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

