| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 1 | |
| 0.2@±15V | |
| ±2.5 | |
| ±3|±5|±9|±12|±15 | |
| ±18 | |
| 0.01@±15V | |
| 0.01@±15V | |
| 3.8@±15V | |
| Dual | |
| 11@±15V | |
| 3.5@±15V | |
| 160 | |
| 0.4@±15V | |
| 126.02(Typ) | |
| 120 | |
| >=115 | |
| 8 | |
| 2000 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

